+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSR2-7809JZ

Converter: DC/DC; 18W; Uin: 13÷36VDC; Uout: 9VDC; Iout: 2A; SIP3; THT


Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-7809JZ
TME Symbol:
AMSR2-7809JZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
18W
Input voltage
13...36V DC
Output voltage
9V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR
Body dimensions
11.5x9x17.5mm
Efficiency
93%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Application
railway industry
Dimensions
Gross weight3.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR2-7809JZ
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 44 pcs - 4.39 USDGross price for quantities from 44 pcs - 4.39 USD
Net price for quantities from 132 pcs - 4.32 USDGross price for quantities from 132 pcs - 4.32 USD
Packaging method by the manufacturer:Tube = 44 pcs