+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSR2-7812EZ

Converter: DC/DC; 24W; Uin: 15÷36VDC; Uout: 12VDC; Iout: 2A; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-7812EZ
TME Symbol:
AMSR2-7812EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
24W
Input voltage
15...36V DC
Output voltage
12V DC
Output current
2A
Case
SIP3
Operating temperature
-40...82°C
Number of outputs
1
Gross weight4.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR2-7812EZ
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD