+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSR2-786.5EZ

Converter: DC/DC; 13W; Uin: 9÷36VDC; Uout: 6.5VDC; Iout: 2A; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-786.5EZ
TME Symbol:
AMSR2-786.5EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
13W
Input voltage
9...36V DC
Output voltage
6.5V DC
Output current
2A
Case
SIP3
Operating temperature
-40...82°C
Number of outputs
1
Gross weight3.786 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR2-786.5EZ
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Packaging method by the manufacturer:
Tube = 42 pcs