+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSRB-7812Z

Converter: DC/DC; 6W; Uin: 14÷28VDC; Uout: 12VDC; Iout: 500mA; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSRB-7812Z
TME Symbol:
AMSRB-7812Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Input voltage
14...28V DC
Output voltage
12V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR
Body dimensions
11.7x7.5x10.15mm
Efficiency
94%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.994 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSRB-7812Z
121 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 3.66 USD
Net price for quantities from 120 pcs - 3.57 USDGross price for quantities from 120 pcs - 3.57 USD
Packaging method by the manufacturer:Tube = 40 pcs