+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSRB1-7805Z

Converter: DC/DC; 5W; Uin: 8÷28VDC; Uout: 5VDC; Iout: 1A; SIP3; THT

Manufacturer: AIMTEC

Manufacturer part number:
AMSRB1-7805Z
TME Symbol:
AMSRB1-7805Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Input voltage
8...28V DC
Output voltage
5V DC
Output current
1A
Case
SIP3
Mounting
THT
Body dimensions
11.7x7.7x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Gross weight2.095 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB1-7805Z
2 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)