+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 15W | |
Input voltage | 8...20V DC, 16...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1A | |
Output current 2 | -300mA | |
Case | SIP3 | |
Mounting | THT | |
Body dimensions | 11.6x7.55x10.16mm | |
Efficiency | 87...95% | |
Operating temperature | -40...85°C | |
Switching frequency | 600kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |