+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSRL-4809ZTR

Converter: DC/DC; 4.5W; Uin: 14÷72VDC; Uout: 9VDC; Iout: 500mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AMSRL-4809ZTR
TME Symbol:
AMSRL-4809ZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4.5W
Input voltage
14...72V DC
Output voltage
9V DC
Output current
0.5A
Mounting
SMT
Body dimensions
19.5x11.8x5mm
Efficiency
84%
Operating temperature
-40...105°C
Number of outputs
1
Application
industry
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRL-4809ZTR
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 6.71 USDGross price for quantities from 500 pcs - 6.71 USD