+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 17...72V DC | |
Output voltage | 12V DC | |
Output current | 0.5A | |
Mounting | SMT | |
Body dimensions | 19.5x11.8x5mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Number of outputs | 1 | |
Application | industry |