+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSRL-7815-NZ

Converter: DC/DC; 7.5W; Uin: 17÷28VDC; Uout: 15VDC; Iout: 500mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AMSRL-7815-NZ
TME Symbol:
AMSRL-7815-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
17...28V DC
Output voltage
15V DC
Output current
0.5A
Mounting
SMT
Manufacturer series
AMSR
Body dimensions
15.24x11.82x7.25mm
Efficiency
92%
Operating temperature
-40...85°C
Protection
overheating OTP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSRL-7815-NZ
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 96 pcs - 3.14 USDGross price for quantities from 96 pcs - 3.14 USD
Packaging method by the manufacturer:
Tube = 32 pcs