+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1.5W | |
Input voltage | 3...5.5V DC | |
Output voltage | 1.5V DC | |
Output current | 1A | |
Mounting | SMT | |
Body dimensions | 15.2x11.8x3.6mm | |
Efficiency | 92% | |
Operating temperature | -40...105°C | |
Number of outputs | 1 | |
Application | industry | |
Additional functions | remote ON/OFF control |