+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSRL1-246.5Z

Converter: DC/DC; 6.5W; Uin: 9÷36VDC; Uout: 6.5VDC; Iout: 1A; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AMSRL1-246.5Z
TME Symbol:
AMSRL1-246.5Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6.5W
Input voltage
9...36V DC
Output voltage
6.5V DC
Output current
1A
Mounting
SMT
Body dimensions
11.8x15.2x3.6mm
Efficiency
90%
Operating temperature
-40...105°C
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight1.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRL1-246.5Z
0 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)