+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AMSRU-7805EZ

Converter: DC/DC; 2.5W; Uin: 9÷90VDC; Uout: 5VDC; Iout: 500mA; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSRU-7805EZ
TME Symbol:
AMSRU-7805EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2.5W
Input voltage
9...90V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
AMSRU-78EZ
Body dimensions
17.5x11.5x8.5mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight4.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSRU-7805EZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD