+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 12W | |
Input voltage | 36...90V DC | |
Output voltage | 24V DC | |
Output current | 0.5A | |
Case | SIP3 | |
Operating temperature | -40...85°C | |
Number of outputs | 1 |