+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-00330

Cable tie; L: 1000mm; W: 15.85mm; acid resistant steel AISI 316


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00330
TME Symbol:
AMT10L16SB-S316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1m
Tie width
15.85mm
Tie material
acid resistant steel AISI 316
Bundle diameter
250mm
Manufacturer series
AMT L SB
Gross weight1 g
Certificates
EAN code5022660300134
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-00330
0 in TME stock
Net price for quantities from 100 pcs - 11.29 USDGross price for quantities from 100 pcs - 11.29 USD
Net price for quantities from 500 pcs - 10.35 USDGross price for quantities from 500 pcs - 10.35 USD
Net price for quantities from 1500 pcs - 9.10 USDGross price for quantities from 1500 pcs - 9.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.