+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-00340

Cable tie; L: 800mm; W: 15.85mm; acid resistant steel AISI 316


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00340
TME Symbol:
AMT8H16SB-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.8m
Tie width
15.85mm
Tie material
acid resistant steel AISI 316
Bundle diameter
185mm
Gross weight31 g
Certificates
EAN code5022660300233
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
*
111-00340
0 in TME stock
Net price for quantities from 100 pcs - 11.93 USDGross price for quantities from 100 pcs - 11.93 USD
Net price for quantities from 500 pcs - 10.94 USDGross price for quantities from 500 pcs - 10.94 USD
Net price for quantities from 1500 pcs - 9.61 USDGross price for quantities from 1500 pcs - 9.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.