+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AN-11

Antenna: communication; RF; 4.35dBi; soldered; 50Ω; 868MHz


Manufacturer: IQRF TECH

Manufacturer part number:
AN-11
TME Symbol:
AN-11

Specification

Manufacturer
IQRF TECH
Type of antenna
communication
Kind of antenna
RF
Antenna gain
4.35dBi
Mounting
soldered
Impedance
50Ω
Frequency
868MHz
Gross weight0.423 g
Certificates
See other products in this category: RF antennas IQRF TECH,
*
AN-11
254 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Packaging method by the manufacturer:
Bag = 100 pcs