+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AN10-01

Sound suppression silencer; max.10bar; Thread: R 1/8"; outside


Manufacturer: SMC

Manufacturer part number:
AN10-01
TME Symbol:
AN10-01

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Thread
R 1/8"
Kind of thread
outside
Noise reduction
30dB
Material
plastic
Body dimensions
Ø11x23mm
Operating temperature
5...60°C
Gross weight0.815 g
Certificates
See other products in this category: Air Equipment SMC,
*
AN10-01
45 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.27 USDGross price for quantities from 10 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs