+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AN110-01

Sound suppression silencer; max.10bar; Thread: R 1/8"; outside


Manufacturer: SMC

Manufacturer part number:
AN110-01
TME Symbol:
AN110-01

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Thread
R 1/8"
Kind of thread
outside
Noise reduction
21dB
Material
sintered bronze
Body dimensions
Ø13x45mm
Operating temperature
5...150°C
Gross weight17 g
Certificates
See other products in this category: Air Equipment SMC,
*
AN110-01
2 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 4.16 USDGross price for quantities from 5 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs