+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AN15-C08

Sound suppression silencer; max.10bar; 30dB; plastic; Ø13x45mm

Manufacturer: SMC

Manufacturer part number:
AN15-C08
TME Symbol:
AN15-C08

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Noise reduction
30dB
Material
plastic
Body dimensions
Ø13x45mm
Operating temperature
5...60°C
Gross weight1.4 g
Certificates
See other products in this category: Air Equipment SMC,
*
AN15-C08
10 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs