+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AN30-C12

Sound suppression silencer; max.10bar; 30dB; plastic; Ø20x71.5mm


Manufacturer: SMC

Manufacturer part number:
AN30-C12
TME Symbol:
AN30-C12

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Noise reduction
30dB
Material
plastic
Body dimensions
Ø20x71.5mm
Operating temperature
5...60°C
Gross weight4.85 g
Certificates
See other products in this category: Air Equipment SMC,
*
AN30-C12
0 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.88 USDGross price for quantities from 5 pcs - 8.88 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.