+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | thermoanemometer | |
Kind of display used | LCD | |
Display parameters | (4000) | |
Velocity measuring range | 0.2...30m/s | |
Velocity measuring accuracy | ±1.5% | |
Velocity measuring resolution | 0.01m/s | |
Temperature measuring range | -20...60°C | |
Temperature measurement accuracy | ±0.6°C | |
Temperature measurement resolution | 0.1°C | |
Standard equipment | hard case | |
Measurement | air flow, temperature | |
Dimensions | 269x106x51mm | |
Illumination | yes | |
Related items | AN300-C |