+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AN340

Thermoanemometer; LCD; (4000); Vel.measur.resol: 0.01m/s


Manufacturer: EXTECH

Manufacturer part number:
AN340
TME Symbol:
AN340

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Display parameters
(4000)
Velocity measuring range
0.5...20m/s
Velocity measuring accuracy
±3%
Velocity measuring resolution
0.01m/s
Temperature measurement accuracy
±0.6°C
Temperature measurement resolution
0.1°C
Humidity measuring range
0.1...99.9% RH
Humidity measuring accuracy
±3% RH
Measurement
air flow, dew point, humidity, temperature, wet bulb
Dimensions
169x78.3x44.4mm
Measurement memory
12000
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x4
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Standard equipment
  • hard case
  • USB cable
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x4
Gross weight2.0572 kg

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
AN340
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.