+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELECTRIX 202 SUPERFLEX

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.19mm; red; 380%


Manufacturer: ANTICOR

Manufacturer part number:
ELECTRIX 202 SUPERFLEX
TME Symbol:
ANC-202-19-20RD

Specification

Manufacturer
ANTICOR
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.19mm
Colour
red
Kind of adhesive
synthetic caoutchouc
Tape material
PVC film
Operating temperature
-10...85°C
Elongation at rupture
380%
Adhesion to steel
1.6N/cm
Resistance to
most of solvents
Tensile strength
34N/cm
Dielectric strength
49kV/mm
Tape application
bundling, electrical insulation, repairs
Gross weight103.1 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes ANTICOR,
*
ELECTRIX 202 SUPERFLEX
8 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 1.57 USDGross price for quantities from 1 rol - 1.57 USD
Net price for quantities from 5 rol - 1.48 USDGross price for quantities from 5 rol - 1.48 USD
Net price for quantities from 10 rol - 1.39 USDGross price for quantities from 10 rol - 1.39 USD
Packaging method by the manufacturer:Bag = 10 rol