+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AS-SEAL000-0000310

Sealant; 310ml; Temp: -15÷50°C; Flash point: 238°C; 1.46g/cm3


Manufacturer: ANTICOR

Manufacturer part number:
AS-SEAL000-0000310
TME Symbol:
ANC-SEAL511-310ML

Specification

Manufacturer
ANTICOR
Type of agent
sealant
Capacity
0.31l
Application
prevening from moisture, protection against corrosion, sealing and filling cans in external underground electrical installations, sealing and tightening, sealing of pipes and cables pass through walls
Kind of package
cartridge
Operating temperature
-15...50°C
Flash point
238°C
Density
1.46g/cm3
Resistance to
moisture, water, water immersion
Dielectric strength
7.2kV/mm
Agent features
  • does not harden
  • good adherence
  • protects from humidity, salt, fungi, corrosion
  • safe for environment
Gross weight549.3 g

WATCH VIDEO

See other products in this category: Encapsulating materials ANTICOR,
*
AS-SEAL000-0000310
46 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 5 pcs - 10.19 USDGross price for quantities from 5 pcs - 10.19 USD
Net price for quantities from 10 pcs - 9.57 USDGross price for quantities from 10 pcs - 9.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs