+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANF-125A

Fuse: fuse; automotive; 125A; 32VDC; 80.6x22.1x8.3mm; ANF


Manufacturer: OPTIFUSE

Manufacturer part number:
ANF-125A
TME Symbol:
ANF-125A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
0.125kA
Rated voltage
32V DC
Fuse size
80.6x22.1x8.3mm
Manufacturer series
ANF
Gross weight15.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ANF-125A
0 in TME stock
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 5 pcs - 28.00 USDGross price for quantities from 5 pcs - 28.00 USD
Net price for quantities from 10 pcs - 22.41 USDGross price for quantities from 10 pcs - 22.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.