+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANNA-B112-02B

Module: Bluetooth Low Energy; Bluetooth: 5.0; 4dBm; Range: 160m


Manufacturer: u-blox

Manufacturer part number:
ANNA-B112-02B
TME Symbol:
ANNA-B112-02B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.0
Transmitter output power
4dBm
Range
160m
Receiver sensitivity
-96dBm
Mounting
SMD
Dimensions
6.5x6.5x1.2mm
Ciphering
AES128
Data transfer rate
1.4Mbps
Components
nRF52832
Kind of architecture
Cortex M4
Manufacturer series
ANNA-B1
Number of inputs/outputs
25
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PDM
  • PWM
  • SPI
  • UART
Communications modules features
  • antenna
  • integrated microcontroller
Gross weight2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
ANNA-B112-02B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.