+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT-01/WI-FI

External antenna; Smart Home; IP20; SUPLA; -10÷55°C; wireless


Manufacturer: ZAMEL

Manufacturer part number:
ANT-01/WI-FI

Alternative designations: SPA10000010

TME Symbol:
ANT-01/WI-FI

Specification

Manufacturer
ZAMEL
Type of automation module
external antenna
Trade name
Smart Home
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Application
intelligent house
Interface
WiFi
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Gross weight42.63 g
Certificates
EAN code5903669457718
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ANT-01/WI-FI
8 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 5 pcs - 9.26 USDGross price for quantities from 5 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.64 USDGross price for quantities from 10 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.