+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT-2.4-CW-RAH-RPS

Antenna; Bluetooth,WiFi,ZigBee; 1.6dBi; twist-on; 2.4÷2.5GHz


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-2.4-CW-RAH-RPS
TME Symbol:
ANT-2.4-CW-RAH-RPS

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
1.6dBi
Mounting
twist-on
Frequency
2.4...2.5GHz
Operating temperature
-40...90°C
Connection
RP-SMA
Gross weight7.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ANT-2.4-CW-RAH-RPS
0 in TME stock
Net price for quantities from 100 pcs - 9.07 USDGross price for quantities from 100 pcs - 9.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs