+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT-2.4-USP-T

Antenna; Bluetooth,WiFi,ZigBee; 3.8dBi; SMD; 2.37÷2.54GHz


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-2.4-USP-T
TME Symbol:
ANT-2.4-USP-T

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
3.8dBi
Mounting
SMD
Frequency
2.37...2.54GHz
Dimensions (a x b x c)
12.7x9.14x1.57mm
Operating temperature
-40...130°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ANT-2.4-USP-T
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.