+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT-433-PW-LP

Antenna; RF; -1.9dBi; screw; 50Ω; f: 433MHz; -20÷85°C


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-433-PW-LP
TME Symbol:
ANT-433-PW-LP

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
-1.9dBi
Mounting
screw
Impedance
50Ω
Frequency
433MHz
Operating temperature
-20...85°C
Bandwidth
12MHz
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-433-PW-LP
0 in TME stock
Net price for quantities from 120 pcs - 2.71 USDGross price for quantities from 120 pcs - 2.71 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.