+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT-868-CHP-T

Antenna; RF; 0.5dBi; linear; SMD; 50Ω; f: 868MHz; 16x3x1.7mm; Vswr: 2


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-868-CHP-T
TME Symbol:
ANT-868-CHP-T

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
0.5dBi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
868MHz
Dimensions (a x b x c)
16x3x1.7mm
Operating temperature
-40...85°C
Bandwidth
10MHz
Standing wave-ratio
2
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF antennas LINX TECHNOLOGIES / TE Connectivity,
*
ANT-868-CHP-T
0 in TME stock
Net price for quantities from 3000 pcs - 3.04 USDGross price for quantities from 3000 pcs - 3.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.