+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of antenna | communication | |
Kind of antenna | Bluetooth, U-NII, WiFi, ZigBee | |
Antenna gain | [email protected], [email protected], [email protected] | |
Polarisation | linear | |
Mounting | SMD | |
Frequency | 2.4...2.5GHz, 5.15...5.725GHz, 5.725...5.875GHz | |
Dimensions (a x b x c) | 9.6x8.4x1.1mm | |
Operating temperature | -40...130°C | |
Connection | male |