+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650200442G

Antenna; RF; 430÷440MHz; 50Ω


Manufacturer: AUREL

Manufacturer part number:
650200442G
TME Symbol:
ANT-T

Specification

Manufacturer
AUREL
Type of communications modules accessories
antenna
Kind of antenna
RF
Frequency
430...440MHz
Input impedance
50Ω
Gross weight9.96 g
Certificates
See other products in this category: RF antennas AUREL,
*
650200442G
0 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 5 pcs - 12.11 USDGross price for quantities from 5 pcs - 12.11 USD
Net price for quantities from 25 pcs - 10.65 USDGross price for quantities from 25 pcs - 10.65 USD
Net price for quantities from 100 pcs - 9.91 USDGross price for quantities from 100 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs