+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 20A | |
Rated voltage | 32V DC | |
Fuse size | 9mm | |
Manufacturer series | MICRO2 | |
Breaking capacity | 1kA / 32V DC | |
Colour | yellow |