+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT-UL-7.5A

Fuse: fuse; automotive; 7.5A; 32VDC; 9mm; MICRO2


Manufacturer: OPTIFUSE

Manufacturer part number:
ANT-UL-7.5A
TME Symbol:
ANT-UL-7.5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
7.5A
Rated voltage
32V DC
Fuse size
9mm
Manufacturer series
MICRO2
Breaking capacity
1kA / 32V DC
Colour
brown
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ANT-UL-7.5A
0 in TME stock
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.