+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of antenna | automotive | |
Kind of antenna | car top | |
Mast length | 0.175m | |
Frequency range | AM, FM | |
Application - car brand | VW | |
Application - car model | VW | |
Connection | RAKU II female | |
Cable length | 0.3m | |
Rod inclination | constant |