+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT1575-1606A

Antenna; GPS; RHCP; 50Ω; 16x6mm; ceramics; 1.575GHz; -40÷105°C


Manufacturer: SR PASSIVES

Manufacturer part number:
ANT1575-1606A
TME Symbol:
ANT1575-1606A

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS
Polarisation
RHCP
Impedance
50Ω
Dimensions (a x b x c)
16x6mm
Material
ceramics
Frequency
1.575GHz
Operating temperature
-40...105°C
Dimensions
Gross weight2.033 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
ANT1575-1606A
748 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs