+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ANT3216A063R2400A

Antenna: communication; Bluetooth,WiFi; 1.69dBi; linear; SMD; 50Ω


Manufacturer: PULSE

Manufacturer part number:
ANT3216A063R2400A
TME Symbol:
ANT3216A063R2400A

Specification

Manufacturer
PULSE
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi
Antenna gain
1.69dBi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2335...2565kHz
Operating temperature
-40...85°C
Case - inch
1206
Case - mm
3216
Gross weight0.097 g
Certificates
See other products in this category: WiFi/Bluetooth antennas PULSE,
*
ANT3216A063R2400A
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD