+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of antenna | communication | |
Kind of antenna | ISM, SIGFOX, WiFi | |
Antenna gain | 5.6dBi | |
Polarisation | linear | |
Mounting | THT | |
Impedance | 50Ω | |
Frequency | 862...870Hz | |
Length | 25.4mm | |
Operating temperature | -40...85°C |