+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AO4612

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4612
TME Symbol:
AO4612

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
3.6/-2.6A
Power dissipation
1.28W
Case
SO8
Gate-source voltage
±20V
On-state resistance
56/105mΩ
Mounting
SMD
Gate charge
4.3/8nC
Kind of channel
enhancement
Gross weight0.116 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4612
3352 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs