+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AO4629

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4629
TME Symbol:
AO4629

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
5/-4.5A
Power dissipation
1.3W
Case
SO8
Gate-source voltage
±20V
On-state resistance
30/41mΩ
Mounting
SMD
Gate charge
2.55/4.6nC
Kind of channel
enhancement
Gross weight0.127 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4629
2863 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 30 pcs - 0.17 USDGross price for quantities from 30 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs