+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AO480

Accessories for heatsinks: heat transfer pad; aluminum; Thk: 3mm


Manufacturer: ALUTRONIC

Manufacturer part number:
AO480
TME Symbol:
AO480

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
aluminum
Application
TO218, TOP3
Dimensions
25x21mm
Thickness
3mm
Thermal conductivity
25W/mK
Dielectric strength
30kV
Mounting
screw
Gross weight5.65 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
AO480
92 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs