+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AO4838

Transistor: N-MOSFET x2; unipolar; 30V; 9A; 1.3W; SO8


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4838
TME Symbol:
AO4838

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
9A
Power dissipation
1.3W
Case
SO8
Gate-source voltage
±20V
On-state resistance
9.6mΩ
Mounting
SMD
Gate charge
8nC
Kind of channel
enhancement
Gross weight0.142 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4838
2493 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 3 000 pcs