+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 30/-30V | |
Drain current | 3/-2.1A | |
Power dissipation | 0.73W | |
Case | TSOP6 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.05/0.1Ω | |
Mounting | SMD | |
Gate charge | 2.2nC | |
Kind of channel | enhancement |