+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AO8808A

Transistor: N-MOSFET x2; unipolar; 20V; 6.3A; Idm: 30A; 1.08W

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO8808A
TME Symbol:
AO8808A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
6.3A
Pulsed drain current
30A
Power dissipation
1.08W
Case
TSSOP8
Gate-source voltage
±12V
On-state resistance
27mΩ
Mounting
SMD
Gate charge
17.9nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight0.079 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO8808A
1251 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs