+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AO8822

Transistor: N-MOSFET x2; unipolar; 20V; 5.5A; 960mW; TSSOP8

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO8822
TME Symbol:
AO8822

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5.5A
Power dissipation
0.96W
Case
TSSOP8
Gate-source voltage
±12V
On-state resistance
18mΩ
Mounting
SMD
Gate charge
6nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO8822
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)