+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOB15B65M1

Transistor: IGBT; 650V; 15A; 107W; TO263


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOB15B65M1
TME Symbol:
AOB15B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
107W
Case
TO263
Gate-emitter voltage
±30V
Pulsed collector current
45A
Mounting
SMD
Gate charge
32nC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOB15B65M1
0 in TME stock
Net price for quantities from 800 pcs - 0.94 USDGross price for quantities from 800 pcs - 0.94 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.