+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOB5B65M1

Transistor: IGBT; 650V; 5A; 42W; TO263; Eoff: 0.07mJ; Eon: 0.08mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOB5B65M1
TME Symbol:
AOB5B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
5A
Power dissipation
42W
Case
TO263
Gate-emitter voltage
±30V
Pulsed collector current
15A
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Turn-on time
21ns
Turn-off time
161ns
Collector-emitter saturation voltage
1.57V
Turn-off switching energy
0.07mJ
Turn-on switching energy
0.08mJ
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOB5B65M1
0 in TME stock
Net price for quantities from 800 pcs - 0.82 USDGross price for quantities from 800 pcs - 0.82 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.