+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOC2421

Transistor: P-MOSFET; unipolar; -8V; -2.5A; 600mW; DFN4


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOC2421
TME Symbol:
AOC2421

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-8V
Drain current
-2.5A
Power dissipation
0.6W
Case
DFN4
Gate-source voltage
±5V
On-state resistance
62mΩ
Mounting
SMD
Gate charge
7.5nC
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOC2421
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD