+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AOD4189

Transistor: P-MOSFET; unipolar; -40V; -28A; 31W; TO252


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD4189
TME Symbol:
AOD4189

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-28A
Power dissipation
31W
Case
TO252
Gate-source voltage
±20V
On-state resistance
22mΩ
Mounting
SMD
Gate charge
31.4nC
Kind of channel
enhancement
Gross weight0.383 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD4189
1728 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs